USB5537B-6070AKZE
Microchip Technology7-Port SS/HS USB Hub Controller - USB 3.0 - 3.3V - 72-Pin QFN - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5537B-6070AKZE
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack
168
Package Type:
TRAY
Interface Type:
SPI15278
Family:
USB5537B-6070AKZE
Dimension:
10 x 10 x 0.8315276mmmm
7-Port SS/HS USB Hub Controller - USB 3.0 - 3.3V - 72-Pin QFN - Tape&Reel
Search Keywords:
USB5537B6070AKZE
IN STOCK:
53
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$8.55
$42.750
25
$7.74
$193.500
50
$7.54
$377.000
168
$7.25
$1,218.000
336
$7.07
$2,375.520
504
$6.97
$3,512.880
1,008
+
$6.86
$6,914.880
Product Guides