USB5742/2G
Microchip TechnologyUSB Controller Hub High Speed, Super Speed - 2 port - 56 pin VQFN - Standard Configuration - 0°C to +70°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5742/2G
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Life Cycle:
Discontinued & Replaced
USB Controller Hub High Speed, Super Speed - 2 port - 56 pin VQFN - Standard Configuration - 0°C to +70°C
Search Keywords:
USB57422G
This product is not in stock and cannot be back-ordered
Product Guides