help desk software
DATA SHEET

USB5742-I/2G

Microchip Technology

USB Controller Hub High Speed, Super Speed - 2 port - 56 pin VQFN - Standard Configuration - -40°C to +85°C - Tape&Reel

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5742-I/2G
RoHS:
Yes
HTS:
8542310030
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
260
Package Type:
TRAY
Interface Type:
SPI/SMBUS
Family:
USB5742
Dimension:
7 x 7 x 0.83 mm
Life Cycle:
Discontinued
USB Controller Hub High Speed, Super Speed - 2 port - 56 pin VQFN - Standard Configuration - -40°C to +85°C - Tape&Reel
Search Keywords:
USB5742I2G
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
65
Tools/3D Models
Product Guides