USB5744-I/2G
Microchip TechnologyUSB Controller Hub - 4 port - High Speed, Super Speed - 56 pin VQFN - Standard Configuration - -40°C to +85°C - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5744-I/2G
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
260
Package Type:
TRAY
Interface Type:
Parallel/Serial
Family:
USB5744
Dimension:
7 x 7 x 0.83 mm
The MICROCHIP TECH. part USB5744-I/2G is a versatile USB Controller Hub that offers enhanced connectivity options with its 4-port design. It supports both High Speed and Super Speed data transfer rates, ensuring fast and reliable communication with connected devices. With a compact 56 pin VQFN package, this USB controller hub can seamlessly integrate into various applications while maintaining a small footprint. It features a standard configuration, simplifying its integration into existing designs.Operating within a wide temperature range of -40°C to +85°C, the USB5744-I/2G is suitable for use in challenging environments. It comes packaged in a tape and reel format, ideal for automated production processes.Whether for industrial applications, consumer electronics, or automotive systems, this USB controller hub from MICROCHIP TECH. delivers high-performance connectivity solutions with excellent reliability.
Search Keywords:
USB5744I2G
Different packaging options available. See Alternatives
IN STOCK:
2,038
Can Ship immediately
Manufacturer Stock:
103,740
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$8.08
$40.400
25
$6.47
$161.750
50
$6.40
$320.000
100
$6.16
$616.000
260
$6.10
$1,586.000
520
$6.04
$3,140.800
1,040
+
$5.98
$6,219.200
Product Guides