USB5744-I/2GX01
Microchip TechnologyUSB Controller Hub - 4 port - High Speed, Super Speed - 56 pin VQFN - Hub Feature Controller disabled - -40°C to +85°C - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5744-I/2GX01
RoHS:
Yes
HTS:
8542310030
ECCN:
3A991.a.2
Supplier Standard Pack
260
Package Type:
TRAY
Family:
USB5744-I/2GX01
Dimension:
7 x 7 x 0.83 mm
Interface Type:
SPI/SMBUS
Life Cycle:
Discontinued
USB Controller Hub - 4 port - High Speed, Super Speed - 56 pin VQFN - Hub Feature Controller disabled - -40°C to +85°C - Tape&Reel