help desk software
DATA SHEET

USB5806-I/KD

Microchip Technology

6-Port USB 3.2 Gen 1 SmartHub - 3.3V - -40°C to +85°C - 100-Pin VQFN - Tray

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB5806-I/KD
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TRAY
Interface Type:
I2C/GPIO/SPI/UART
Family:
USB5806-I/KD
Dimension:
12 x 12 x 0.83mm
Life Cycle:
Discontinued & Replaced
6-Port USB 3.2 Gen 1 SmartHub - 3.3V - -40°C to +85°C - 100-Pin VQFN - Tray
Search Keywords:
USB5806IKD
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides