USB7206CT-I/KDX
Microchip TechnologyUsb3.1 Gen2 Hub_No Pd_No Type C 100 Vqfn 12X12X0.9Mm T/R Rohs Compliant: Yes |Microchip USB7206CT-I/KDX .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
USB7206CT-I/KDX
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The MICROCHIP TECH. part USB7206CT-I/KDX is a versatile and high-performance USB 2.0 hub controller. With its seamless integration and extensive feature set, this controller is ideal for applications that require robust and reliable USB connectivity.Designed with advanced technology, the USB7206CT-I/KDX provides six downstream USB ports, enabling users to connect multiple peripheral devices to a single host system. It supports both low-speed and full-speed devices, ensuring compatibility with a wide range of USB peripherals.Featuring a compact and cost-efficient design, the USB7206CT-I/KDX is suitable for various applications such as industrial automation, automotive, and consumer electronics. It offers flexible power management options and supports USB battery charging specifications, making it an excellent choice for portable devices and IoT applications.This USB hub controller also provides advanced features like individual port power control, overcurrent detection, and hot-plug support, ensuring efficient and safe operation. Additionally, it is fully compliant with industry standards and regulations, further enhancing its reliability and compatibility.With its exceptional performance, flexibility, and reliability, the MICROCHIP TECH. part USB7206CT-I/KDX is the perfect solution for integrating USB connectivity into your next project.
Search Keywords:
USB7206CTIKDX
Different packaging options available. See Alternatives
IN STOCK:
2,500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$11.84
$59.200
100
$10.20
$1,020.000
250
$10.04
$2,510.000
625
$9.89
$6,181.250
1,250
$9.74
$12,175.000
1,875
$9.60
$18,000.000
2,500
+
$9.45
$23,625.000
Product Guides