UTC2000-I/MG
Microchip TechnologyUSB Type-C Controller - Power Management (PMIC) - 185µA 4.5V to 5.5V Supply - 16-QFN (3x3) Package - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UTC2000-I/MG
RoHS:
Yes
HTS:
8542310030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
The UTC2000-I/MG is USB type-C controller with operating temperature range from -40°C to 85°C.
Search Keywords:
UTC2000IMG
IN STOCK:
1,800
Can Ship immediately
Minimum Order:
120
Multiple:
120
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
120
$1.239
$148.680
360
$1.226
$441.360
600
$1.213
$727.800
1,080
$1.201
$1,297.080
2,520
$1.189
$2,996.280
5,040
+
$1.177
$5,932.080
Product Guides