UXM15P
Microchip TechnologyProgrammable Integer-N Prescaler - 0Hz to 15GHz - 24-QFN (4x4) Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UXM15P
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PACK
Family:
UXM15P
Division:
210802,410802,510802,610802,710802,810802,910802
Dimension:
4 x 4 x 0.910801mmmm
The MICROCHIP TECH. part UXM15P is a versatile prescaler designed to divide a 4V voltage signal by a range of factors including 2, 4, 5, 6, 7, 8, and 9. This prescaler operates at a frequency of up to 20,000MHz and comes in a convenient 24-pin QFN EP Waffle package. This high-quality component is perfect for various applications where precise signal division is required.
Search Keywords:
UXM15P
IN STOCK:
0
Manufacturer Stock:
404
can ship
12/9/24
On Order:
79
can ship 1/2/25
Factory Lead-Time
34 Weeks
can ship
7/18/25
Quantity
Unit Price
Ext. Price
1
$137.66
$137.660
3
$135.60
$406.800
5
$133.56
$667.800
10
$131.56
$1,315.600
25
+
$129.59
$3,239.750
Product Guides
CUSTOMERS
ALSO BOUGHT
ME00L1NCQF
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
1776896
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
MA233SAN
Proximity Sensor Magnetic Automotive 2-Pin
ABLJO-V-160.000MHZ
Low Jitter VCXO - 160.000MHZ ±25ppm - 3.3VDC - VCXO: ±45ppm - -40°C to +85°C - Tape&Reel
P600J
Diode - P600 - 600V - 6A