help desk software
DATA SHEET

UXN40M7K

Microchip Technology

Prescaler - 0.5 to 40GHz - 3 to 3.6V - 1 to 127 Divide Ratios - 24-CQFN (4x4) Package - Surface Mount.

RoHS Compliant
PACK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
UXN40M7K
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
PACK
Family:
UXN40M7K
Dimension:
4 x 4 x 0.9510801mm(Max)mm
Division:
110802 to 12710802
The UXN40M7K is prescaler with operating temperature range from -40°C to 85°C.
Search Keywords:
UXN40M7K
IN STOCK: 17
Ships today, if you order in
Manufacturer Stock:
885   can ship 12/6/24
Factory Lead-Time
34 Weeks can ship 7/18/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$453.93
$453.930
3
$431.05
$1,293.150
5
$424.59
$2,122.950
10 +
$418.22
$4,182.200
Tools/3D Models
Product Guides