help desk software

VN0550N3-G

Microchip Technology

Trans MOSFET N-CH Si 500V 0.05A 3-Pin TO-92 Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VN0550N3-G
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
BAG
Maximum Drain Source Resistance:
60000@10V mOhm
Maximum Continuous Drain Current:
0.05 A
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Configuration:
Single
Material:
Si
Family:
VN0550N3
Channel Mode:
Enhancement
Channel Type:
N
Category:
Power MOSFET
Trans MOSFET N-CH Si 500V 0.05A 3-Pin TO-92 Bag
Search Keywords:
VN0550N3G
IN STOCK: 480
Can Ship immediately
Manufacturer Stock:
1,000   can ship 10/21/24
Minimum Order:
25
Factory Lead-Time
7 Weeks can ship 12/2/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.51
$37.750
250
$1.37
$342.500
500
$1.35
$675.000
1,000
$1.33
$1,330.000
3,000
$1.31
$3,930.000
5,000
$1.29
$6,450.000
8,000
$1.27
$10,160.000
10,000 +
$1.25
$12,500.000
DOWNLOADS