VN10KN3-G
Microchip TechnologyTrans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VN10KN3-G
RoHS:
Yes
HTS:
8541290095
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Maximum Continuous Drain Current:
0.31 A
Maximum Drain Source Resistance:
5000@10V mOhm
Family:
VN10KN3
Channel Type:
N9079
Dimension:
5.219081mm(Max) x 4.19(Max) x 5.33(Max)mm
Channel Mode:
Enhancement9078
Configuration:
Single9080
Category:
Power MOSFET9077
Material:
Si9083
The VN10KN3-G is a high-quality N-channel silicon MOSFET manufactured by Microchip Technology. With a maximum voltage rating of 60V and a current rating of 0.31A, this transistor is ideal for various applications requiring efficient switching and amplification functions. Its compact TO-92 package, along with its rugged build quality, ensures durability and ease of use. Designed with superior performance in mind, the VN10KN3-G transistor guarantees exceptional reliability and enhanced functionality, making it a perfect choice for electronic projects and engineering applications. Order the VN10KN3-G today to experience top-grade performance in a compact form factor.
Search Keywords:
VN10KN3G
IN STOCK:
4,350
Ships today, if you order in
Manufacturer Stock:
43,000
can ship
11/29/24
Minimum Order:
50
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$0.4946
$24.730
500
$0.3684
$184.200
1,000
$0.3608
$360.800
3,000
$0.3572
$1,071.600
5,000
$0.3536
$1,768.000
8,000
$0.3501
$2,800.800
15,000
$0.3466
$5,199.000
25,000
+
$0.3431
$8,577.500
Product Guides
CUSTOMERS
ALSO BOUGHT
555-2001F
555 Series 2 mm Right Angle CBI R
3296Y-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
IUGH11-1-61F-15.0-Q-01
Circuit Breaker Hydraulic Magnetic 2Pole 15A 277VAC
100-096-033
Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole
192004-8
Band Strip LA1A(.006) -Silver - Female.