help desk software
DATA SHEET

VN2222LL-G-P013

Microchip Technology

MOSFET - N-Channel - 60V Vdss - 230mA - 7.5Ohm @ 500mA, 10V Rds On (Max) @ Id, Vgs - ±30V Vgs - 400mW Power Dissipation - TO-92-3 - RoHS.

RoHS Compliant
AMMO Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VN2222LL-G-P013
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
AMMO
The VN2222LL-G-P013 is N-channel MOSFET with operating temperature range from -55°C to 150°C.
Search Keywords:
VN2222LLGP013
IN STOCK: 0
Minimum Order:
50
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3582
$17.910
500
$0.3288
$164.400
2,000
$0.3238
$647.600
4,000
$0.3077
$1,230.800
6,000
$0.3031
$1,818.600
10,000
$0.2985
$2,985.000
16,000
$0.2941
$4,705.600
26,000 +
$0.2896
$7,529.600
Tools/3D Models
Product Guides