VN2410L-G
Microchip TechnologyTrans MOSFET N-CH Si 240V 0.19A 3-Pin TO-92 Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VN2410L-G
RoHS:
Yes
HTS:
8541290095
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Configuration:
Single
Maximum Drain Source Resistance:
10000@10V mOhm
Channel Mode:
Enhancement
Family:
VN2410L
Material:
Si
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Maximum Continuous Drain Current:
0.19 A
Channel Type:
N
Category:
Power MOSFET
The MICROCHIP TECH. VN2410L-G is a compact and efficient Trans MOSFET N-CH Si (N-Channel Silicon) component. It is designed to handle high voltages up to 240V and has a low current rating of 0.19A, making it ideal for a variety of applications. This 3-pin TO-92 Bag package ensures easy installation and secure connection. The VN2410L-G offers reliable performance in a small form factor, making it a great choice for space-constrained projects.
Search Keywords:
VN2410LG
IN STOCK:
2,430
Can Ship immediately
Manufacturer Stock:
16,000
can ship
12/6/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
25
$1.031
$25.775
250
$0.810
$202.500
500
$0.801
$400.500
1,000
$0.793
$793.000
3,000
$0.785
$2,355.000
5,000
$0.777
$3,885.000
8,000
$0.769
$6,152.000
15,000
+
$0.762
$11,430.000
Product Guides