VP0808L-G
Microchip TechnologyTrans MOSFET P-CH Si 80V 0.28A 3-Pin TO-92 Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VP0808L-G
RoHS:
Yes
HTS:
8541290095
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
BAG
Category:
Power MOSFET
Configuration:
Single
Dimension:
5.21(Max) x 4.19(Max) x 5.33(Max) mm
Family:
VP0808L
Channel Mode:
Enhancement
Channel Type:
P
Maximum Drain Source Resistance:
5000@10V mOhm
Material:
Si
Maximum Continuous Drain Current:
0.28 A
The MICROCHIP TECH. part VP0808L-G is a highly efficient and compact Trans MOSFET P-CH silicon component that operates at a voltage of 80V and a current of 0.28A. This 3-Pin TO-92 Bag package offers excellent thermal dissipation and mechanical stability, making it ideal for a wide range of applications. With its reliable performance and compact design, the VP0808L-G is an excellent choice for power management and switching circuits that require optimal performance and space-saving solutions.
Search Keywords:
VP0808LG
IN STOCK:
1,195
Ships today, if you order in
Manufacturer Stock:
8,000
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
7 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
25
$1.639
$40.975
250
$1.422
$355.500
500
$1.407
$703.500
1,000
$1.393
$1,393.000
3,000
$1.379
$4,137.000
5,000
$1.366
$6,830.000
8,000
$1.352
$10,816.000
10,000
+
$1.338
$13,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770988-1
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 18 AWG - Gold Plated Contact...
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
RY611005
Power Relay - 1 form C (1 CO) - 5VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning...
0033.4604
VOLTAGE SELECTOR SWA 2POS
VN10KN3-G
Trans MOSFET N-CH Si 60V 0.31A 3-Pin TO-92 Bag