VSC7448YIH-02
Microchip TechnologyTelecom IC - Ethernet Switch - PCI Interface - 52 Circuits - 672-FCBGA (27x27) Package - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VSC7448YIH-02
RoHS:
Yes
HTS:
8542390001
ECCN:
5A991.c
Supplier Standard Pack
40
Package Type:
TRAY
The VSC7448YIH-02 is an advanced Ethernet switch offering exceptional performance and versatility for a wide range of networking applications. Designed by MICROCHIP TECH., a leading provider of high-performance semiconductor solutions, this switch delivers superior functionality, reliability, and scalability.With 48 ports, the VSC7448YIH-02 offers seamless connectivity and efficient data transfer for enterprise-level networks. Its advanced features include support for various Ethernet protocols, VLANs, link aggregation, and Quality of Service (QoS) mechanisms. This allows for efficient traffic management, ensuring optimal performance even in high-demand environments.Additionally, the VSC7448YIH-02 provides robust security measures to protect against unauthorized access and data breaches. It supports advanced encryption protocols and features such as Access Control Lists (ACLs) and port security, offering peace of mind for network administrators.The switch is built with industry-leading technology, ensuring low latency and high-speed data transfers. It supports energy-efficient Ethernet, reducing power consumption and minimizing environmental impact. With its compact form factor, the VSC7448YIH-02 is easy to integrate into existing network infrastructure, saving valuable space and resources.Overall, the VSC7448YIH-02 from MICROCHIP TECH. is a top-performing Ethernet switch that meets the demanding requirements of modern networking environments. Its cutting-edge features, robust security, and exceptional performance make it an ideal choice for businesses and organizations looking to enhance their network capabilities.
Search Keywords:
VSC7448YIH02
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
14,760
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$173.71
$173.710
3
$171.00
$513.000
5
$169.29
$846.450
10
$153.31
$1,533.100
40
+
$135.66
$5,426.400
Product Guides