help desk software
DATA SHEET

VSC8115XYA-06-T

Microchip Technology

CDR SONET/SDH - 3.3V - 20-Pin eTSSOP - Tape&Reel

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VSC8115XYA-06-T
RoHS:
Yes
HTS:
8542390060
ECCN:
5A991.b
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Operating Temperature:
-40 to 95 °C
Dimension:
6.5 x 4.42898mmmm
Family:
VSC8115XYA-06
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
3.465 V
Function:
CDR2900
I/O Logic Level:
LVDS2901,LVPECL2901,LVTTL2901
Minimum Operating Supply Voltage:
3.135 V
Data Rate:
155.522897Mbps,622.082897Mbps
CDR SONET/SDH - 3.3V - 20-Pin eTSSOP - Tape&Reel
Search Keywords:
VSC8115XYA06T
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$50.54
$6,317.500
250
$26.68
$6,670.000
375
$18.35
$6,881.250
500 +
$17.98
$8,990.000
Tools/3D Models
Product Guides