VSC8211XVW
Microchip TechnologyPHY 2-CH 10Mbps/100Mbps/1Gbps 3.3V 117-Pin LBGA Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VSC8211XVW
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.b
Supplier Standard Pack
154
Package Type:
TRAY
Dimension:
14 x 10 x 1.0610367mmmm
The MICROCHIP TECH. part VSC8211XVW is a high-performance PHY (Physical Layer Transceiver) designed for Ethernet applications. It supports 2 channels with speeds of 10Mbps, 100Mbps, and 1Gbps, making it suitable for various network scenarios.This transceiver operates at a voltage of 3.3V, ensuring compatibility with a wide range of systems and devices. The VSC8211XVW comes in a 117-Pin LBGA (Low Profile Ball Grid Array) package, providing robust construction and easy integration into circuit boards.With its advanced features and reliable performance, the VSC8211XVW is an ideal choice for networking applications requiring reliable data transmission and high-speed connectivity.
Search Keywords:
VSC8211XVW
IN STOCK:
67
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$20.29
$20.290
10
$16.97
$169.700
25
$15.39
$384.750
50
$15.05
$752.500
154
$14.79
$2,277.660
308
$14.57
$4,487.560
616
+
$14.35
$8,839.600
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY212S
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP Tube
EE-SH3
Photo micro sensor interrupters
TC4428CPA
Driver 1.5A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube
EEU-TP1V621
Cap Aluminum Lytic 620uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1860mA 4000h 135°C Aut...
EEU-FM1A102
Electrolytic Aluminum Capacitor - 1000 µF - 10 V - 20% - 10 X 16mm - Radial - 5 mm - 1790 ...