VSC8504XKS-05
Microchip TechnologyEthernet Controller - 4-Channel - 10Mbps/100Mbps/1Gbps - IEEE 802.3, IEEE 802.3af, IEEE 802.3az - 1V Supply - 256-PBGA (17x17) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VSC8504XKS-05
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.b.1
Supplier Standard Pack
90
Package Type:
TRAY
Dimension:
17 x 17 x 1.3710367mm(Max)mm
The VSC8504XKS-05 is ethernet controller with operating temperature range from -40°C to 125°C.
Search Keywords:
VSC8504XKS05
Different packaging options available. See Alternatives
IN STOCK:
810
Can Ship immediately
Manufacturer Stock:
57,870
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$37.15
$37.150
5
$35.35
$176.750
10
$34.77
$347.700
25
$30.53
$763.250
90
$29.83
$2,684.700
180
$29.39
$5,290.200
270
+
$28.95
$7,816.500
Product Guides