VSC8512XJG-03
Microchip TechnologyEthernet Controller - 1 Gbps - IEEE 802.3, IEEE 802.3af, IEEE 802.3az - 950 mV - 1.05 V - BGA - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VSC8512XJG-03
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.c
Supplier Standard Pack
40
Package Type:
TRAY
Dimension:
27 x 2710367mmmm
The VSC8512XJG-03 is the industry’s first 12-port Gigabit Ethernet (GE) copper PHY solution in a single package. The VSC8512XJG-03 leverages Microchip's new 65 nm SimpliPHY™ technology, resulting in the one of the most cost-effective and lowest power cons
Search Keywords:
VSC8512XJG03
Different packaging options available. See Alternatives
IN STOCK:
132
Can Ship immediately
Manufacturer Stock:
7,080
can ship
12/6/24
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$49.90
$49.900
5
$48.81
$244.050
10
$44.01
$440.100
40
$40.75
$1,630.000
80
$40.06
$3,204.800
120
$39.38
$4,725.600
280
+
$38.78
$10,858.400
Product Guides