VSC8531XMW-05
Microchip TechnologyEthernet - 1 Port GbE Cu PHY with RGMII/RMII (Ind. Temp) - 48-QFN (6x6) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VSC8531XMW-05
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
5A991.b
Supplier Standard Pack
490
Package Type:
TRAY
The VSC8531 device, offered in a tiny 6 mm x 6 mm single-row QFN package, is designed for space-constrained 10/100/1000BASE-T applications. It features integrated line-side termination to conserve board space, lower EMI, and improve system performance. Additionally, integrated RGMII version 2.0 standard timing compliant compensation eliminates the need for on-board delay lines. The device supports the industry's widest range of LVCMOS levels for a parallel MAC interface including 1.5 V, 1.8 V, 2.5 V, and 3.3 V, as well as 1.2 V, 1.5 V, 1.8 V, 2.5 V, and 3.3 V support on the MDIO/MDC interface. VSC8531 includes Microsemi's EcoEthernet™ 2.0 technology with Energy Efficient Ethernet and power saving features to reduce power based on link state and cable reach. It optimizes power consumption at all link operating speeds, and features Wake-on-LAN power management using magic packets.
Search Keywords:
VSC8531XMW05
Different packaging options available. See Alternatives
IN STOCK:
2,662
Can Ship immediately
Manufacturer Stock:
33,810
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
5
$4.496
$22.480
50
$3.627
$181.350
100
$3.461
$346.100
490
$3.426
$1,678.740
980
+
$3.392
$3,324.160
Product Guides