VXA4-1B2-4M03200000
Microchip TechnologyCrystal 4.032MHz ±10ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/U Thru-Hole Box
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VXA4-1B2-4M03200000
RoHS:
Yes
HTS:
8541600030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BAG
Standard Frequency:
4.032 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±10 ppm
Operating Temperature:
-20 to 70 °C
Crystal 4.032MHz ±10ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/U Thru-Hole Box
Search Keywords:
VXA41B24M03200000There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
671
can ship
12/9/24
Factory Lead-Time
14 Weeks
can ship
3/3/25
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides