VXB1-1D2-25M0000000_SNPB
Microchip TechnologyCrystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 20pF FUND 25Ohm 2-Pin HC-49/US SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VXB1-1D2-25M0000000_SNPB
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
REEL
Standard Frequency:
25 MHz
Load Capacitance:
20 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-40 to 85 °C
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 20pF FUND 25Ohm 2-Pin HC-49/US SMD T/R
Search Keywords:
VXB11D225M0000000SNPBThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
227
can ship
12/9/24
Factory Lead-Time
21 Weeks
can ship
4/21/25
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides