help desk software
DATA SHEET

VXM2-1B1-12M0000000

Microchip Technology

Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 4-Pin SMD T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VXM2-1B1-12M0000000
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
REEL
Standard Frequency:
12 MHz
Load Capacitance:
16 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-20 to 70 °C
Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 4-Pin SMD T/R
Search Keywords:
VXM21B112M0000000

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
108   can ship 12/9/24
Factory Lead-Time
21 Weeks can ship 4/21/25  
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides