help desk software
DATA SHEET

VXM7-9032-25M0000000

Microchip Technology

Crystal 25MHz ±20ppm (Tol) FUND 60Ohm 4-Pin VDFN SMD T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
VXM7-9032-25M0000000
RoHS:
Yes
HTS:
8541600060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
REEL
Standard Frequency:
25 MHz
Load Capacitance:
N/A
Frequency Tolerance:
±20 ppm
Operating Temperature:
N/A
Crystal 25MHz ±20ppm (Tol) FUND 60Ohm 4-Pin VDFN SMD T/R
Search Keywords:
VXM7903225M0000000
IN STOCK: 0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3333
$999.900
6,000
$0.3283
$1,969.800
9,000
$0.3234
$2,910.600
12,000
$0.3186
$3,823.200
15,000
$0.3138
$4,707.000
27,000 +
$0.3091
$8,345.700
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides