ZL30122GGG2
Microchip TechnologySONET/SDH Low Jitter Line Card Synchronizer - 1.8V/3.3V - 64-Pin CABGA - Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
ZL30122GGG2
RoHS:
Yes
HTS:
8542310075
ECCN:
EAR99
Supplier Standard Pack
260
Package Type:
TRAY
Category:
SONET/SDH Low Jitter Line Card Synchronizer3120
Dimension:
9 x 9 x 1.263121mmmm
The MICROCHIP TECH. part ZL30122GGG2 is a high-performance SONET/SDH low jitter line card synchronizer designed for seamless synchronization in network infrastructure applications. Operating at a voltage range of 1.8V to 3.3V, this synchronizer ensures reliable and accurate synchronization, minimizing timing errors and jitter disturbances. With an efficient 64-pin CABGA package, this device is easy to integrate into various system designs. Packaged in trays, it offers convenient handling and storage during production. Ideal for demanding telecommunications and data communication systems, the ZL30122GGG2 provides exceptional performance and stability for efficient network operation.
Search Keywords:
ZL30122GGG2
IN STOCK:
60
Can Ship immediately
Manufacturer Stock:
1,560
can ship
12/6/24
MOQ for out of Stock Qty:
65
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
1
$154.44
$154.440
10
$152.12
$1,521.200
25
$149.84
$3,746.000
50
$147.59
$7,379.500
65
$145.38
$9,449.700
130
$74.25
$9,652.500
195
$50.54
$9,855.300
260
+
$49.53
$12,877.800
Product Guides