B050-2000-1
Micron IndustriesControl Power Transformer - 50VA - Pri: 208/230/460V - Sec: 24/115V with Secondary Fuse Clip - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B050-2000-1
RoHS:
Yes
COO:
US
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Triple
Primary Side Voltage:
208,230,460 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,115 V
Secondary Side Current:
N/A
Power Rating:
50 VA
Mounting:
Flange Mount
Dimension:
76 x 115 x 80 mm
The B050-2000-1 fully encapsulated industrial control transformer is the most accepted transformer in the industry. Its clean design and toughness make it a favorite of industrial and commercial equipment manufacturers. This transformer has 20 year warranty.
Search Keywords:
B05020001
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$84.19
$84.190
5
$73.52
$367.600
10
$69.60
$696.000
25
+
$66.08
$1,652.000
Product Guides
CUSTOMERS
ALSO BOUGHT
900R24BN
Battery Indicator - 24volt - Fuel LED Display Stainless With Memory.
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
14150
Conn RJ-45 PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 5e
300002
Industrial Controls