help desk software
DATA SHEET

B100PU7RB

Micron Industries

Control Power Transformer - 100VA - Pri: 240x480 - Sec: 24V with Dual Class CC Primary Fuse Block and Secondary Fuse Clips - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B100PU7RB
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
240,480 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
100 VA
Mounting:
Flange Mount
Dimension:
86mm x 102mm x 111mm
The B100PU7RB fully encapsulated industrial control transformer is the most accepted transformer in the industry. Its clean design and toughness make it a favorite of industrial and commercial equipment manufacturers. This transformer has 20 year warranty.
Search Keywords:
B100PU7RB
IN STOCK: 0
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.08
$101.080
5
$88.26
$441.300
10
$83.56
$835.600
25 +
$79.33
$1,983.250
Tools/3D Models
Product Guides