B150-2003-1F
Micron IndustriesControl Power Transformer - 150VA - Pri: 208/230/460V - Sec: 24/115V with Secondary Fuse Clip - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B150-2003-1F
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Triple
Primary Side Voltage:
208,230,460 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24,115 V
Secondary Side Current:
N/A
Power Rating:
150 VA
Mounting:
Flange Mount
Dimension:
95 x 128 x 96 mm
The B150-2003-1F fully encapsulated industrial control transformer is the most accepted transformer in the industry. Its clean design and toughness make it a favorite of industrial and commercial equipment manufacturers. This transformer has 20 year warranty.
Search Keywords:
B15020031F
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$122.52
$122.520
5
$106.99
$534.950
10
$101.28
$1,012.800
25
+
$96.15
$2,403.750
Product Guides