help desk software
DATA SHEET

B150LP7JKF

Micron Industries

Power Transformer 150VA 8 Terminal Screw Terminal Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B150LP7JKF
RoHS:
Yes
HTS:
8504314065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
240,120 V
Secondary Configuration:
Dual
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
150 VA
Mounting:
Flange Mount
Dimension:
95 x 102 x 96 mm
Power Transformer 150VA 8 Terminal Screw Terminal Flange Mount
Search Keywords:
B150LP7JKF
IN STOCK: 42
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$123.28
$123.280
5
$107.65
$538.250
10
$101.91
$1,019.100
25 +
$96.75
$2,418.750
Tools/3D Models
Product Guides