Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B1K5BTZ13RBF
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
230,460 V
Secondary Configuration:
Single
Secondary Side Voltage:
115 V
Secondary Side Current:
N/A
Power Rating:
1.5 kVA
Mounting:
Panel Mount
Dimension:
195.45mm x 171.45mm x 205.99 mm
Power Transformer 1.5kVA 6Term. Screw Terminal Panel Mount
Search Keywords:
B1K5BTZ13RBF
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$371.68
$371.680
3
+
$357.56
$1,072.680
Product Guides
CUSTOMERS
ALSO BOUGHT
CX-491-P-Z
Retroreflective - Optical Sensor -16.40' (5m) - PNP - Open Collector
20552-81
Electromechanical Relay - 12VDC - 120Ohm - 13A - DPDT - (38.1x34.8x73.66)mm - Flange Gener...
70.210.0653.0
Hood 180° 6 Shell Size Silver Aluminum Die Cast
71.320.1628.0
Connector Accessories Housing 16 POS
71.350.1635.0
Hood 16 Shell Size Silver Aluminum Die Cast