B250BTZ13JKF
Micron IndustriesControl Power Transformer - 250VA - Pri: 220x440/230x460/240x480 - Sec: 110/115/120 with Secondary Fuse Clip - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B250BTZ13JKF
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Dual
Primary Side Voltage:
460,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
115 V
Secondary Side Current:
N/A
Power Rating:
250 VA
Mounting:
Flange Mount
Dimension:
114 x 111 x 111 mm
The B250BTZ13JKF fully encapsulated industrial control transformer is the most accepted transformer in the industry. Its clean design and toughness make it a favorite of industrial and commercial equipment manufacturers. This transformer has 20 year warranty.
Search Keywords:
B250BTZ13JKF
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$143.19
$143.190
5
$125.04
$625.200
10
$118.37
$1,183.700
25
+
$112.38
$2,809.500
Product Guides