B350MBT13XKF
Micron IndustriesControl Power Transformer - 350VA - Pri: 208/230/460 - Sec: 115 with Secondary Fuse Clip - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
B350MBT13XKF
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Triple
Primary Side Voltage:
208,230,460 V
Secondary Configuration:
Dual
Secondary Side Voltage:
115 V
Secondary Side Current:
N/A
Power Rating:
350 VA
Mounting:
Flange Mount
Dimension:
114 x 146 x 112 mm
The B350MBT13XKF fully encapsulated industrial control transformer is the most accepted transformer in the industry. Its clean design and toughness make it a favorite of industrial and commercial equipment manufacturers. This transformer has 20 year warranty.
Search Keywords:
B350MBT13XKF
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$170.91
$170.910
3
$159.52
$478.560
5
+
$155.37
$776.850
Product Guides