Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
MD120-24A-1C
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
115,230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
24 A
Maximum Output Power:
120 W
Input Connector Type:
Screw Terminal Block
Dimension:
116.6 x 64 x 124.5 mm
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords:
MD12024A1C
IN STOCK:
0
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$122.58
$122.580
5
$107.04
$535.200
10
$101.33
$1,013.300
25
+
$96.20
$2,405.000
Product Guides