Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
MD240-24A-1CS
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
115,230 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
10 A
Maximum Output Power:
240 W
Input Connector Type:
Screw Terminal Block
Dimension:
116.6 x 64 x 124.5 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 10A 240W
Search Keywords:
MD24024A1CS
This product is not in stock and cannot be back-ordered
Product Guides