Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
MDP18-12A-1C
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.5 A
Maximum Output Power:
18 W
Input Connector Type:
Screw Terminal Block
Dimension:
114 x 90 x 22.5 mm
AC/DC Power Supply Single-OUT 12V 1.5A 18W
Search Keywords:
MDP1812A1C
IN STOCK:
0
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$80.00
$80.000
5
$49.23
$246.150
10
$45.07
$450.700
25
$42.67
$1,066.750
50
$41.56
$2,078.000
100
+
$40.51
$4,051.000
Product Guides