Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
MDP18-24A-1C
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.75 A
Maximum Output Power:
18 W
Input Connector Type:
Screw Terminal Block
Dimension:
114 x 90 x 22.5 mm
AC/DC Power Supply Single-OUT 24V 0.75A 18W
Search Keywords:
MDP1824A1C
IN STOCK:
0
On Order:
10
can ship 1/29/25
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
$72.50
$72.500
5
$44.62
$223.100
10
$40.85
$408.500
25
$38.67
$966.750
50
$37.66
$1,883.000
100
+
$36.71
$3,671.000
Product Guides