Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
MDP50-12-1
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
3.57 A
Maximum Output Power:
50 W
Input Connector Type:
Screw Terminal Block
Dimension:
102 x 32 x 90 mm
AC/DC Power Supply Single-OUT 12V 3.57A 50W
Search Keywords:
MDP50121
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
+
$109.00
$109.000
Product Guides