Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Micron Industries
Part No:
MDP60-12A-1C
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
114 x 40.5 x 90 mm
AC/DC Power Supply Single-OUT 12V 5A 60W
Search Keywords:
MDP6012A1C
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
1
+
$119.00
$119.000
Product Guides