Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MMD
Part No:
MMC-463F-32.768KHZ-T
RoHS:
Yes
HTS:
8541600010
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
0.032768 MHz
Load Capacitance:
12.5 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-40 to 85 °C
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R
Search Keywords:
MMC463F32768KHZT
IN STOCK:
21,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3000
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7278
$36.390
500
$0.4449
$222.450
1,000
$0.4289
$428.900
3,000
$0.4225
$1,267.500
6,000
$0.4161
$2,496.600
9,000
$0.4099
$3,689.100
12,000
+
$0.4037
$4,844.400
Product Guides