WC146SMF-32.768KHZ-T
MMDCrystal 0.032768MHz ±20ppm (Tol) 12.5pF 65000Ohm 4-Pin SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MMD
Part No:
WC146SMF-32.768KHZ-T
RoHS:
Yes
HTS:
8541600010
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Standard Frequency:
0.032768 MHz
Load Capacitance:
12.5 pF
Frequency Tolerance:
±20 ppm
Operating Temperature:
-40 to 85 °C
This MMD crystal, part number WC146SMF-32.768KHZ-T, operates at a frequency of 0.032768MHz with a tolerance of ±20ppm. It has a capacitance of 12.5pF and a resistance of 65000Ohms, making it suitable for a variety of electronic applications. This crystal is designed with a 4-pin SMD package and is supplied in tape and reel packaging for convenient assembly and manufacturing processes.
Search Keywords:
WC146SMF32768KHZT
IN STOCK:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
750
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9250
$46.250
250
$0.9111
$227.775
500
$0.8975
$448.750
750
$0.8840
$663.000
1,500
$0.5440
$816.000
2,250
$0.4307
$969.075
3,000
+
$0.4221
$1,266.300
Product Guides