Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MMD
Part No:
WC26SMFC-32.768KHZ-T
RoHS:
Yes
HTS:
8541600010
COO:
KR
Supplier Standard Pack
1
Standard Frequency:
0.032768 MHz
Load Capacitance:
12.5 pF
Frequency Tolerance:
±10 ppm
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Surface Mountable Clock Crystal
Search Keywords:
WC26SMFC32768KHZT
This product is discontinued, but still in stock
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
750
Quantity
Unit Price
Ext. Price
750
$0.326
$244.500
1,500
$0.319
$478.500
3,000
$0.312
$936.000
4,500
$0.253
$1,138.500
6,000
+
$0.248
$1,488.000
Product Guides