Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
08-1416-100
RoHS:
Yes
HTS:
8544499000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
16
Conductor Material:
N/A
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 16Conductors 28AWG 30.48m 300V Spool
Search Keywords:
081416100
IN STOCK:
11
Can Ship immediately
Manufacturer Stock:
20
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$36.44
$36.440
5
$32.75
$163.750
10
$32.26
$322.600
25
$30.98
$774.500
50
$29.40
$1,470.000
100
$28.96
$2,896.000
250
+
$28.33
$7,082.500
Product Guides