Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
08-1420-100
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
20
Conductor Material:
N/A
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 20Conductors 28AWG 300V Gray 30.48m Bulk
Search Keywords:
081420100
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
7
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$45.55
$45.550
5
$40.95
$204.750
10
$39.81
$398.100
25
$38.73
$968.250
50
$36.76
$1,838.000
100
$35.85
$3,585.000
250
+
$35.32
$8,830.000
Product Guides