Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
08-1440-100
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
40
Conductor Material:
N/A
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 40Conductors 28AWG 300V Gray 30.48m Bulk
Search Keywords:
081440100
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
10
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$85.62
$85.620
5
$79.64
$398.200
10
$77.49
$774.900
25
$73.55
$1,838.750
50
$71.73
$3,586.500
100
$70.66
$7,066.000
250
+
$69.19
$17,297.500
Product Guides