help desk software
DATA SHEET

12-402-0

Mode Electronics

Multi-Conductor Cable Polyvinyl Chloride 4Conductors 30.48m Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
12-402-0
RoHS:
No
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
4
Conductor Material:
Bare Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 30.48m Bulk
Search Keywords:
124020
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$53.67
$107.340
5
$31.55
$157.750
10
$15.11
$151.100
25
$14.47
$361.750
50
$13.69
$684.500
100
$13.15
$1,315.000
250 +
$12.82
$3,205.000
Tools/3D Models
Product Guides