12-403-0-SILVER
Mode ElectronicsModular Telephone Cable Polyvinyl Chloride 4Conductors 28AWG Silver 304.8m Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
12-403-0-SILVER
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Bare Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Modular Telephone Cable
Modular Telephone Cable Polyvinyl Chloride 4Conductors 28AWG Silver 304.8m Bulk
Search Keywords:
124030SILVER
IN STOCK:
0
Manufacturer Stock:
14
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$98.34
$98.340
5
$91.00
$455.000
10
$88.36
$883.600
25
$83.52
$2,088.000
50
$81.29
$4,064.500
100
$80.07
$8,007.000
250
+
$78.17
$19,542.500
Product Guides