Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
12-805-0-SILVER
RoHS:
No
Supplier Standard Pack
1
Number of Conductors:
8
Conductor Material:
Bar Copper
Cable Length:
1000 m
Maximum Current Rating:
N/A
Type:
Modular Telephone Cable
Modular Telephone Cable 8Conductors 28AWG 1000m Bar Copper
Search Keywords:
128050SILVER
IN STOCK:
0
Manufacturer Stock:
19
can ship
12/6/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$160.24
$160.240
3
$157.84
$473.520
5
$155.47
$777.350
10
$153.14
$1,531.400
25
+
$149.56
$3,739.000
Product Guides