help desk software
DATA SHEET

13-161BL-0

Mode Electronics

Cable Assembly Cord 0.914m RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
13-161BL-0
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
0.914 m
Cable Type:
Cord
Cable Assembly Cord 0.914m RJ-45 to RJ-45 8 to 8 POS PL-PL Bulk
Search Keywords:
13161BL0
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$4.99
$124.750
50
$3.09
$154.500
100
$1.24
$124.000
250
$1.20
$300.000
500
$1.16
$580.000
1,000 +
$1.13
$1,130.000
Tools/3D Models
Product Guides