Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
16-113-1
RoHS:
No
Supplier Standard Pack
1
Package Type:
Bag
Family:
16-113
Dimension:
N/A
Connector Type:
N/A
Frequency Range:
5 to 900 MHz
Splitter 1-IN 3-OUT 5MHz to 900MHz
Search Keywords:
161131
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$4.65
$23.250
50
$3.78
$189.000
100
$3.72
$372.000
250
$3.51
$877.500
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.14
$7,850.000
5,000
+
$3.10
$15,500.000
Product Guides